



0031.7601 | |
|---|---|
DigiKey Part Number | 486-1244-ND |
Manufacturer | |
Manufacturer Product Number | 0031.7601 |
Description | FUSE HOLDER RADIAL 250V 6.3A PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Radial Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0031.7601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Radial 0.2" (5.08mm) Pitch | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,04600 € | 5,23 € |
| 10 | 0,96500 € | 9,65 € |
| 50 | 0,80060 € | 40,03 € |
| 100 | 0,73860 € | 73,86 € |
| 300 | 0,64983 € | 194,95 € |
| 500 | 0,61208 € | 306,04 € |
| 1.000 | 0,56415 € | 564,15 € |
| 5.000 | 0,46585 € | 2.329,25 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |











