
0034.6615 | |
|---|---|
DigiKey Part Number | 486-1136-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6615 |
Description | FUSE BOARD MNT 1A 250VAC 125VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6615 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 12.0 | |
Approval Agency | CCC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,69800 € | 3,49 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,53400 € | 26,70 € |
| 100 | 0,49270 € | 49,27 € |
| 300 | 0,43353 € | 130,06 € |
| 500 | 0,40840 € | 204,20 € |
| 1.000 | 0,37646 € | 376,46 € |
| 5.000 | 0,34656 € | 1.732,80 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |







