0034.5114 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,08800 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,81882 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.182
Unit Price: 1,70000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8
Unit Price: 2,71000 €
Datasheet
0034.1743
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5114

DigiKey Part Number
486-2586-ND
Manufacturer
Manufacturer Product Number
0034.5114
Description
FUSE GLASS 250MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes