
0312.250MXP | |
|---|---|
DigiKey Part Number | F4780-ND |
Manufacturer | |
Manufacturer Product Number | 0312.250MXP |
Description | FUSE GLASS 250MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0355 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 2.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 $ | 2,51 $ |
| 5 | 2,08600 $ | 10,43 $ |
| 10 | 1,92400 $ | 19,24 $ |
| 50 | 1,59620 $ | 79,81 $ |
| 100 | 1,47250 $ | 147,25 $ |
| 250 | 1,32292 $ | 330,73 $ |
| 500 | 1,21942 $ | 609,71 $ |
| 1.000 | 1,12348 $ | 1.123,48 $ |
| 5.000 | 1,06888 $ | 5.344,40 $ |
| Unit Price without VAT: | 2,51000 $ |
|---|---|
| Unit Price with VAT: | 2,98690 $ |













