
0033.1502 | |
|---|---|
DigiKey Part Number | 0033.1502-ND |
Manufacturer | |
Manufacturer Product Number | 0033.1502 |
Description | SWITCH SELECT 6P SP6T 6.3A 250V |
Customer Reference | |
Detailed Description | Selector Switch 6 Position SP6T 6.3A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
Category | Illumination Non-Illuminated |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 30.00mm Dia |
Part Status Obsolete | Ingress Protection IP40 |
Type Line Voltage Selector | Features Marking: 220-230-240 |
Circuit SP6T | Operating Temperature -40°C ~ 70°C |
Number of Positions 6 | Depth Behind Flange 28.50mm |
Switch Function On-On-On-On-On-On | Mechanical Life 300 Cycles |
Current Rating (Amps) 6.3A (AC) | Approval Agency CSA, SEMKO, UR |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0033.1127 | SCHURTER Inc. | 0 | 0033.1127-ND | 36,80000 € | Similar |


