
0033.1127 | |
|---|---|
DigiKey Part Number | 0033.1127-ND |
Manufacturer | |
Manufacturer Product Number | 0033.1127 |
Description | SWITCH SELECT 6POS SP6T 10A 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 6 Position SP6T 10A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0033.1127 Models |
Category | Illumination Non-Illuminated |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 30.00mm Dia |
Part Status Active | Ingress Protection IP40 |
Type Line Voltage Selector | Features Marking: 100V-120V-200V-220V-230V-240V |
Circuit SP6T | Operating Temperature -40°C ~ 85°C |
Number of Positions 6 | Depth Behind Flange 22.00mm |
Switch Function On-On-On-On-On-On | Mechanical Life 300 Cycles |
Current Rating (Amps) 10A (AC) | Approval Agency cURus, ENEC |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,80000 € | 36,80 € |
| 5 | 31,59200 € | 157,96 € |
| 10 | 29,57500 € | 295,75 € |
| 25 | 27,09360 € | 677,34 € |
| 50 | 25,34700 € | 1.267,35 € |
| 100 | 23,70350 € | 2.370,35 € |
| 250 | 21,67828 € | 5.419,57 € |
| Unit Price without VAT: | 36,80000 € |
|---|---|
| Unit Price with VAT: | 43,79200 € |

