



0031.5010 | |
|---|---|
DigiKey Part Number | 486-1989-ND |
Manufacturer | |
Manufacturer Product Number | 0031.5010 |
Description | FUSE BLOCK CART 600V 10A CHASSIS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 600V 10 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.5010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 10 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Nickel Silver | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 € | 16,85 € |
| 5 | 13,98200 € | 69,91 € |
| 10 | 12,89900 € | 128,99 € |
| 50 | 10,68900 € | 534,45 € |
| 100 | 9,85150 € | 985,15 € |
| 250 | 9,35280 € | 2.338,20 € |
| Unit Price without VAT: | 16,85000 € |
|---|---|
| Unit Price with VAT: | 20,05150 € |





