
0233007.MXP | |
|---|---|
DigiKey Part Number | F4710-ND |
Manufacturer | |
Manufacturer Product Number | 0233007.MXP |
Description | FUSE GLASS 7A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 157.31 | |
Approval Agency | CE, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0137 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,86200 € | 4,31 € |
| 10 | 0,79500 € | 7,95 € |
| 50 | 0,65960 € | 32,98 € |
| 100 | 0,60860 € | 60,86 € |
| 250 | 0,54692 € | 136,73 € |
| 500 | 0,50432 € | 252,16 € |
| 1.000 | 0,46484 € | 464,84 € |
| 5.000 | 0,41047 € | 2.052,35 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

















