0001.2509.G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.2504

DigiKey Part Number
486-1782-ND
Manufacturer
Manufacturer Product Number
0001.2504
Description
FUSE CERM 1A 250VAC 300VDC 5X20
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 A 250 V 300 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0001.2504 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
1.1
Approval Agency
CCC, cURus, KC, PSE/JET, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.127
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,91000 €0,91 €
50,75200 €3,76 €
100,69300 €6,93 €
500,57460 €28,73 €
1000,53010 €53,01 €
2500,47656 €119,14 €
5000,43946 €219,73 €
1.0000,40513 €405,13 €
5.0000,33473 €1.673,65 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €