0001.1021 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 1,54000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.070
Unit Price: 1,61000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 351
Unit Price: 2,45000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.804
Unit Price: 0,74000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 15.434
Unit Price: 0,71000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 22
Unit Price: 1,76000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 50
Unit Price: 1,58400 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.081
Unit Price: 0,72000 €
Datasheet
500 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.1021

DigiKey Part Number
486-2466-ND
Manufacturer
Manufacturer Product Number
0001.1021
Description
FUSE GLASS 500MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.13
Approval Agency
-
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes