
0001.1012 | |
|---|---|
DigiKey Part Number | 486-1780-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1012 |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0001.1012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 36.7 | |
Approval Agency | CCC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,72400 € | 3,62 € |
| 10 | 0,66800 € | 6,68 € |
| 50 | 0,55460 € | 27,73 € |
| 100 | 0,51170 € | 51,17 € |
| 250 | 0,45996 € | 114,99 € |
| 500 | 0,42418 € | 212,09 € |
| 1.000 | 0,39106 € | 391,06 € |
| 5.000 | 0,32313 € | 1.615,65 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |




