
0034.9858 | |
|---|---|
DigiKey Part Number | 486-3649-ND |
Manufacturer | |
Manufacturer Product Number | 0034.9858 |
Description | FUSE KIT CARTRDGE 0.5-10A 270PC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cartridge, Glass Fuse Kit 0.5 ~ 10A 250VAC Holder 270 Pieces (18 Values - 15 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Cartridge, Glass | |
Response Time | Fast Blow, Slow Blow | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 0.5 ~ 10A | |
Quantity | 270 Pieces (18 Values - 15 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | 5mm x 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,17000 € | 245,17 € |
| 5 | 203,18800 € | 1.015,94 € |
| 10 | 187,29000 € | 1.872,90 € |
| 50 | 154,68520 € | 7.734,26 € |
| Unit Price without VAT: | 245,17000 € |
|---|---|
| Unit Price with VAT: | 291,75230 € |


