0001.1007 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.976
Unit Price: 1,64000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 90
Unit Price: 3,03000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,67000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,76000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 5,10600 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,67600 €
Datasheet
2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.1007

DigiKey Part Number
486-1777-ND
Manufacturer
Manufacturer Product Number
0001.1007
Description
FUSE CERAMIC 2A 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0001.1007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Melting I²t
2.0
Mounting Type
Requires Holder
Approval Agency
CCC, cURus, KC, PSE/JET, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0216002.MXPLittelfuse Inc.3.976F1707-ND1,64000 €Direct
BK/GDA-2AEaton - Electronics Division90283-BK/GDA-2A-ND3,03000 €Similar
BK/S501-2-REaton - Electronics Division0283-2663-ND1,67000 €Similar
BK1/S501-2-REaton - Electronics Division0283-BK1/S501-2-R-ND1,76000 €Similar
GDA-2AEaton - Electronics Division0283-GDA-2A-ND5,10600 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,96000 €0,96 €
50,79800 €3,99 €
100,73600 €7,36 €
500,61040 €30,52 €
1000,56310 €56,31 €
2500,50620 €126,55 €
5000,46682 €233,41 €
1.0000,43033 €430,33 €
5.0000,35553 €1.777,65 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €