


BK/GDA-2A | |
|---|---|
DigiKey Part Number | 283-BK/GDA-2A-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDA-2A |
Description | FUSE CERAMIC 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 2.0 | |
Approval Agency | CCC, CSA, IMQ, SEMKO, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.073 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 5 | 2,54600 € | 12,73 € |
| 10 | 2,34900 € | 23,49 € |
| 50 | 1,94840 € | 97,42 € |
| 100 | 1,79730 € | 179,73 € |
| 300 | 1,58033 € | 474,10 € |
| 500 | 1,48810 € | 744,05 € |
| 1.000 | 1,37084 € | 1.370,84 € |
| 5.000 | 1,14030 € | 5.701,50 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |







