
ZBA76 | |
|---|---|
DigiKey Part Number | 4008-ZBA76-ND |
Manufacturer | |
Manufacturer Product Number | ZBA76 |
Description | BLUE CAP UNMARKED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | ZBA76 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Blue | |
Illumination | Illuminated | |
For Use With/Related Products | Multiple Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,16400 € | 51,64 € |
| Unit Price without VAT: | 5,16400 € |
|---|---|
| Unit Price with VAT: | 6,14516 € |


