ZB5RTA6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZB5RTA6
Harmony XB5R Wireless and Batteryless Pushbutton Switches - Unboxing | DigiKey

ZB5RTA6

DigiKey Part Number
4008-ZB5RTA6-ND
Manufacturer
Manufacturer Product Number
ZB5RTA6
Description
HARMONY XB5, WIRELESS AND BATTER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
ZB5RTA6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Blue
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wireless
Ingress Protection
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-40°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
198,27000 €98,27 €
1084,73200 €847,32 €
2579,85920 €1.996,48 €
5079,12300 €3.956,15 €
Manufacturers Standard Package
Unit Price without VAT:98,27000 €
Unit Price with VAT:116,94130 €