



ZB6YF01 | |
|---|---|
DigiKey Part Number | 4008-ZB6YF01-ND |
Manufacturer | |
Manufacturer Product Number | ZB6YF01 |
Description | CONTACT BLOCK DPST-NO/NC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC |
Datasheet | Datasheet |
EDA/CAD Models | ZB6YF01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | - | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,42000 € | 15,42 € |
| 10 | 13,30200 € | 133,02 € |
| 30 | 12,39500 € | 371,85 € |
| 50 | 11,99380 € | 599,69 € |
| 100 | 11,46960 € | 1.146,96 € |
| 250 | 10,81012 € | 2.702,53 € |
| 500 | 10,65590 € | 5.327,95 € |
| Unit Price without VAT: | 15,42000 € |
|---|---|
| Unit Price with VAT: | 18,34980 € |











