
XB6EDW4B1P | |
|---|---|
DigiKey Part Number | 4008-XB6EDW4B1P-ND |
Manufacturer | |
Manufacturer Product Number | XB6EDW4B1P |
Description | ILLUMINATED MONOLITHIC PUSH BUTT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB6EDW4B1P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 1.5A (AC), 1A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Rectangular, Button, Flush | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -10°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,55000 € | 22,55 € |
| 10 | 19,45900 € | 194,59 € |
| 25 | 18,34560 € | 458,64 € |
| 50 | 17,54420 € | 877,21 € |
| 100 | 16,77620 € | 1.677,62 € |
| 250 | 16,08640 € | 4.021,60 € |
| Unit Price without VAT: | 22,55000 € |
|---|---|
| Unit Price with VAT: | 26,83450 € |




