



ZB5AZ105 | |
|---|---|
DigiKey Part Number | 4008-ZB5AZ105-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AZ105 |
Description | CONT BL DPST 6A 120V/550MA 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 6A @ 120VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AZ105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 120VAC, 550mA @ 125VDC | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 € | 33,68 € |
| 10 | 29,05800 € | 290,58 € |
| 25 | 27,39360 € | 684,84 € |
| 50 | 26,19500 € | 1.309,75 € |
| 100 | 25,04670 € | 2.504,67 € |
| 250 | 24,83136 € | 6.207,84 € |
| Unit Price without VAT: | 33,68000 € |
|---|---|
| Unit Price with VAT: | 40,07920 € |



















