




XB5AS9445 | |
|---|---|
cms-digikey-product-number | 4008-XB5AS9445-ND |
cms-manufacturer | |
cms-manufacturer-product-number | XB5AS9445 |
cms-description | SW E-STOP KEY LOCK RESET 6A 120V |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
Datasheet | Datasheet |
cms-eda-cad-models | XB5AS9445 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Key Lock | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 130,13000 € | 130,13 € |
| 10 | 112,19400 € | 1.121,94 € |
| 25 | 107,23920 € | 2.680,98 € |
| Unit Price without VAT: | 130,13000 € |
|---|---|
| Unit Price with VAT: | 154,85470 € |





