
XVZ100 | |
|---|---|
DigiKey Part Number | 4008-XVZ100-ND |
Manufacturer | |
Manufacturer Product Number | XVZ100 |
Description | UNIVERSAL MOUNTING UNIT, HARMONY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Pole | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Non-Audible | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |









