New Product
Stack Light Acoustic Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVB7C9S

DigiKey Part Number
4008-XVB7C9S-ND
Manufacturer
Manufacturer Product Number
XVB7C9S
Description
AUDIBLE UNIT, HARMONY XVB7, 70MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Acoustic Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Type
Acoustic Element
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
Continuous, Pulse
Voltage - Supply
24VAC/DC
Features
-
Termination Style
-
Ingress Protection
IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 12, 13
Operating Temperature
-25°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,93000 €54,93 €
Manufacturers Standard Package
Unit Price without VAT:54,93000 €
Unit Price with VAT:65,36670 €