XVC4B3K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XVC4B3K
Harmony Signaling for Operational Efficiency

XVCTL1

DigiKey Part Number
4008-XVCTL1-ND
Manufacturer
Manufacturer Product Number
XVCTL1
Description
COMPLETE UNIT MULT FLASH 3STACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Orange, Red LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
XVCTL1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Green, Orange, Red
Function - Lighting
Flashing, Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP23
Operating Temperature
-10°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1140,08000 €140,08 €
Manufacturers Standard Package
Unit Price without VAT:140,08000 €
Unit Price with VAT:166,69520 €