2993
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2993

DigiKey Part Number
1528-1616-ND
Manufacturer
Manufacturer Product Number
2993
Description
COMPLETE UNIT GR/R/YL LED 3STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Alarm Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Rotating
Function - Audible
Continuous, Pulse
Voltage - Supply
12VDC
Features
Alarm
Termination Style
Wire Leads
Ingress Protection
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,75000 €23,75 €
Manufacturers Standard Package
Unit Price without VAT:23,75000 €
Unit Price with VAT:28,26250 €