5125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5125

DigiKey Part Number
1528-5125-ND
Manufacturer
Manufacturer Product Number
5125
Description
COMPLETE UNIT GR/R/YL LED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Alarm Cable with Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Flashing
Function - Audible
Continuous, Pulse
Voltage - Supply
5VDC
Features
Alarm
Termination Style
Cable with Connector
Ingress Protection
-
Operating Temperature
-
Weight
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,73000 €64,73 €
Manufacturers Standard Package
Unit Price without VAT:64,73000 €
Unit Price with VAT:77,02870 €