XVBC9B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Schneider Electric
In Stock: 27
Unit Price: 54,93000 €
Datasheet
Stack Light Acoustic Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Acoustic Element
Harmony Signaling for Operational Efficiency

XVBC9B

DigiKey Part Number
4008-XVBC9B-ND
Manufacturer
Manufacturer Product Number
XVBC9B
Description
INDICATING BANK, 70MM, BUZZER UN
Customer Reference
Detailed Description
Stack Light Acoustic Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Acoustic Element
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
Continuous, Pulse
Voltage - Supply
12 ~ 48VAC/DC
Features
-
Termination Style
-
Ingress Protection
IP65/IP66 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes