XB6EAG221P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB6EAG221P

DigiKey Part Number
4008-XB6EAG221P-ND
Manufacturer
Manufacturer Product Number
XB6EAG221P
Description
SWITCH SELECT 2P SPDT 1.5A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPDT 1.5A (AC), 1A (DC) 120 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
XB6EAG221P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Current Rating (Amps)
1.5A (AC), 1A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 16.00mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Depth Behind Flange
-
Mechanical Life
250,000 Cycles
Electrical Life
100,000 Cycles
Approval Agency
CCC, cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,67000 €22,67 €
519,46800 €97,34 €
1018,22700 €182,27 €
2516,70120 €417,53 €
5015,62700 €781,35 €
10015,49400 €1.549,40 €
Manufacturers Standard Package
Unit Price without VAT:22,67000 €
Unit Price with VAT:26,97730 €