XB6EAA21P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB6EAA21P

DigiKey Part Number
4008-XB6EAA21P-ND
Manufacturer
Manufacturer Product Number
XB6EAA21P
Description
MONOLITHIC PUSH BUTTON, HARMONY
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB6EAA21P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
1.5A (AC), 1A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-10°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,67000 €9,67 €
Manufacturers Standard Package
Unit Price without VAT:9,67000 €
Unit Price with VAT:11,50730 €