XB6AF4B5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB6AW4B5B

DigiKey Part Number
4008-XB6AW4B5B-ND
Manufacturer
Manufacturer Product Number
XB6AW4B5B
Description
COMPLETE ILLUMINATED PUSH BUTTON
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB6AW4B5B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
3A (AC), 220mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
-
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
145,09000 €45,09 €
1038,89800 €388,98 €
2536,66640 €916,66 €
5035,06060 €1.753,03 €
10034,05140 €3.405,14 €
Manufacturers Standard Package
Unit Price without VAT:45,09000 €
Unit Price with VAT:53,65710 €