
XB6AV4BB | |
|---|---|
DigiKey Part Number | 4008-XB6AV4BB-ND |
Manufacturer | |
Manufacturer Product Number | XB6AV4BB |
Description | LED PNL IND 18MM QUICK CONNECT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 12V ~ 24V 15mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | XB6AV4BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V ~ 24V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65, NEMA 4X, 4, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,01000 € | 25,01 € |
| 10 | 20,29700 € | 202,97 € |
| 100 | 17,73820 € | 1.773,82 € |
| Unit Price without VAT: | 25,01000 € |
|---|---|
| Unit Price with VAT: | 29,76190 € |





