


XB5FVB1C0 | |
|---|---|
DigiKey Part Number | 4008-XB5FVB1C0-ND |
Manufacturer | |
Manufacturer Product Number | XB5FVB1C0 |
Description | LED PNL IND WHITE DIFF SRW TER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 24V 18mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB5FVB1C0 Models |
Category | Ratings AC/DC |
Manufacturer Schneider Electric | Voltage 24V |
Series | Current 18mA |
Packaging Box | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.20" (30.50mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Termination Style Screw Terminal |
Lens Color White | Ingress Protection IP66, IP67, NEMA 4X, 13 |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,96000 € | 24,96 € |
| Unit Price without VAT: | 24,96000 € |
|---|---|
| Unit Price with VAT: | 29,70240 € |







