



ZBE1015 | |
|---|---|
DigiKey Part Number | 4008-ZBE1015-ND |
Manufacturer | |
Manufacturer Product Number | ZBE1015 |
Description | CONTACT BLOCK SPST-NO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO |
Datasheet | Datasheet |
EDA/CAD Models | ZBE1015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Spring Terminal | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4, Harmony XB5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,81000 € | 16,81 € |
| 10 | 14,50500 € | 145,05 € |
| 25 | 13,67560 € | 341,89 € |
| 50 | 13,07840 € | 653,92 € |
| 100 | 12,50660 € | 1.250,66 € |
| 250 | 11,78724 € | 2.946,81 € |
| 500 | 11,70314 € | 5.851,57 € |
| Unit Price without VAT: | 16,81000 € |
|---|---|
| Unit Price with VAT: | 20,00390 € |

















