XB5FA42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XB5FA42
Schneider Electric - Harmony XB5F Antimicrobial Pushbuttons | Datasheet Preview

XB5FA42

DigiKey Part Number
4008-XB5FA42-ND
Manufacturer
Manufacturer Product Number
XB5FA42
Description
HARMONY XB5, ANTIMICROBIAL PUSH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB5FA42 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Off
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 30.50mm Dia
Operating Temperature
-40°C ~ 70°C
Mechanical Life
10,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,17000 €34,17 €
1029,47800 €294,78 €
2527,78920 €694,73 €
5026,57320 €1.328,66 €
10025,40820 €2.540,82 €
25025,22004 €6.305,01 €
Manufacturers Standard Package
Unit Price without VAT:34,17000 €
Unit Price with VAT:40,66230 €