
XALD05H7 | |
|---|---|
DigiKey Part Number | 4008-XALD05H7-ND |
Manufacturer | |
Manufacturer Product Number | XALD05H7 |
Description | EMPTY CONTROL STATION, HARMONY X |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Control Station Standard |
Datasheet | Datasheet |
EDA/CAD Models | XALD05H7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Control Station | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,19000 € | 66,19 € |
| 10 | 59,93300 € | 599,33 € |
| 25 | 57,61120 € | 1.440,28 € |
| 50 | 56,53980 € | 2.826,99 € |
| Unit Price without VAT: | 66,19000 € |
|---|---|
| Unit Price with VAT: | 78,76610 € |












