
XB5AA35 | |
|---|---|
DigiKey Part Number | 4008-XB5AA35-ND |
Manufacturer | |
Manufacturer Product Number | XB5AA35 |
Description | HARMONY XB5, PUSH BUTTON, PLASTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB5AA35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -40°C ~ 70°C | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,95000 € | 47,95 € |
| 10 | 41,36300 € | 413,63 € |
| 25 | 38,99000 € | 974,75 € |
| 50 | 37,28200 € | 1.864,10 € |
| 100 | 36,39420 € | 3.639,42 € |
| Unit Price without VAT: | 47,95000 € |
|---|---|
| Unit Price with VAT: | 57,06050 € |













