
VLSA10R1E | |
|---|---|
DigiKey Part Number | 4008-VLSA10R1E-ND |
Manufacturer | |
Manufacturer Product Number | VLSA10R1E |
Description | AUXILIARY CONTACTS 690V 10A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Contacts 690V 10A |
Datasheet | Datasheet |
EDA/CAD Models | VLSA10R1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Auxiliary Contacts | |
Voltage | 690V | |
Current | 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,02000 € | 22,02 € |
| 10 | 19,00100 € | 190,01 € |
| 25 | 17,91320 € | 447,83 € |
| 50 | 17,13040 € | 856,52 € |
| 100 | 16,38080 € | 1.638,08 € |
| 250 | 15,67616 € | 3.919,04 € |
| Unit Price without VAT: | 22,02000 € |
|---|---|
| Unit Price with VAT: | 26,20380 € |










