
VLS3P040D1 | |
|---|---|
DigiKey Part Number | 4008-VLS3P040D1-ND |
Manufacturer | |
Manufacturer Product Number | VLS3P040D1 |
Description | SWITCH 690V 40A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch 690V 40A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,52000 € | 63,52 € |
| Unit Price without VAT: | 63,52000 € |
|---|---|
| Unit Price with VAT: | 75,58880 € |













