
TM7BAM4VLA | |
|---|---|
DigiKey Part Number | 4008-TM7BAM4VLA-ND |
Manufacturer | |
Manufacturer Product Number | TM7BAM4VLA |
Description | ANALOG I/O EXPANSION BLOCK, MODI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 4 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | TM7BAM4VLA Models |
Category | Accessory Type Input, Output Unit |
Manufacturer Schneider Electric | Features 4 Connector Opening, Dust Tight, Waterproof |
Series | For Use With/Related Products Circular Connectors |
Packaging Box | Material Plastic |
Part Status Active | Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.592,19000 € | 2.592,19 € |
| Unit Price without VAT: | 2.592,19000 € |
|---|---|
| Unit Price with VAT: | 3.084,70610 € |









