
TCSXCN2M2SA | |
|---|---|
DigiKey Part Number | 4008-TCSXCN2M2SA-ND |
Manufacturer | |
Manufacturer Product Number | TCSXCN2M2SA |
Description | CBL 5POS RCPT RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Schneider Electric | 2nd Connector Number of Positions 5 |
Packaging Box | 2nd Connector Number of Positions Loaded 5 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle, Right Angle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded 5 | Color Black |
1st Connector Shell Size - Insert M12 | Shielding Unshielded |
1st Connector Orientation A | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,53000 € | 100,53 € |
| Unit Price without VAT: | 100,53000 € |
|---|---|
| Unit Price with VAT: | 119,63070 € |











