SSP1D412BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSP1D440BD

DigiKey Part Number
4008-SSP1D440BD-ND
Manufacturer
Manufacturer Product Number
SSP1D440BD
Description
SSR RELAY SPST-NO 40A 1-150V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
SSP1D440BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
3.5 ~ 32VDC
Voltage - Load
1 V ~ 150 V
Load Current
40 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
Hockey Puck
Approval Agency
CE, CSA, EAC, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
153,31000 €53,31 €
1047,47500 €474,75 €
2545,33000 €1.133,25 €
5043,77160 €2.188,58 €
10042,26570 €4.226,57 €
Manufacturers Standard Package
Unit Price without VAT:53,31000 €
Unit Price with VAT:63,43890 €