SSP1A110BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSP1A110BD
SSP1D425BD

SSP1D425BD

DigiKey Part Number
4008-SSP1D425BD-ND
Manufacturer
Manufacturer Product Number
SSP1D425BD
Description
SSR RELAY SPST-NO 25A 1-150V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
SSP1D425BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
3.5 ~ 32VDC
Voltage - Load
1 V ~ 150 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
Hockey Puck
Approval Agency
CE, CSA, EAC, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,46000 €32,46 €
1028,90900 €289,09 €
3027,35100 €820,53 €
6026,41100 €1.584,66 €
Manufacturers Standard Package
Unit Price without VAT:32,46000 €
Unit Price with VAT:38,62740 €