



SSP1A450BDT | |
|---|---|
DigiKey Part Number | 4008-SSP1A450BDT-ND |
Manufacturer | |
Manufacturer Product Number | SSP1A450BDT |
Description | SSR RELAY SPST-NO 50A 48-600V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | SSP1A450BDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Approval Agency | CE, CSA, EAC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 € | 44,10 € |
| 10 | 39,27200 € | 392,72 € |
| 25 | 37,49920 € | 937,48 € |
| 50 | 36,21000 € | 1.810,50 € |
| 100 | 34,96430 € | 3.496,43 € |
| 250 | 33,38240 € | 8.345,60 € |
| Unit Price without VAT: | 44,10000 € |
|---|---|
| Unit Price with VAT: | 52,47900 € |














