
GBS4D | |
|---|---|
DigiKey Part Number | 4878-GBS4D-ND |
Manufacturer | |
Manufacturer Product Number | GBS4D |
Description | BRIDGE RECT 1P 200V 2.3A 4-SIL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole 4-SIL |
Datasheet | Datasheet |
EDA/CAD Models | GBS4D Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 2 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-ESIP |
Technology Standard | Supplier Device Package 4-SIL |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 2.3 A |

