
SSP1A150BDE | |
|---|---|
DigiKey Part Number | 4008-SSP1A150BDE-ND |
Manufacturer | |
Manufacturer Product Number | SSP1A150BDE |
Description | SOLID STATE RELAY, EASY HARMONY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | SSP1A150BDE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 240 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, TUV, UKCA, UL | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,67000 € | 28,67 € |
| 10 | 25,53300 € | 255,33 € |
| 25 | 24,38000 € | 609,50 € |
| 50 | 23,54260 € | 1.177,13 € |
| 100 | 22,73320 € | 2.273,32 € |
| 250 | 21,70508 € | 5.426,27 € |
| Unit Price without VAT: | 28,67000 € |
|---|---|
| Unit Price with VAT: | 34,11730 € |










