
SR2PACK2BD | |
|---|---|
DigiKey Part Number | 4008-SR2PACK2BD-ND |
Manufacturer | |
Manufacturer Product Number | SR2PACK2BD |
Description | COMPACT DISCOVERY PACKS, ZELIO L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Expandable Non-Expandable |
Manufacturer Schneider Electric | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Operating Temperature -20°C ~ 55°C |
Part Status Active | Ingress Protection IP20, IP40 |
Number of Inputs and Type 12 - Digital | Approval Agency CSA, C-Tick, GL, GOST, UL |
Number of Outputs and Type 8 - Relay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,05000 € | 413,05 € |
| Unit Price without VAT: | 413,05000 € |
|---|---|
| Unit Price with VAT: | 491,52950 € |














