
SQWS83221XX | |
|---|---|
DigiKey Part Number | 4008-SQWS83221XX-ND |
Manufacturer | |
Manufacturer Product Number | SQWS83221XX |
Description | 2G WEATHERPROOF CLR COVER VERT M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Mounting Box Clear Double Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Double Gang | |
Type | Mounting Box | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | Clear | |
Features | Cover | |
For Use With/Related Products | X Series | |
Length | - | |
Width | - | |
Depth | - | |
Material | Plastic | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,64000 € | 33,64 € |
| 10 | 30,46400 € | 304,64 € |
| 25 | 29,28440 € | 732,11 € |
| 50 | 28,42180 € | 1.421,09 € |
| 100 | 27,58450 € | 2.758,45 € |
| 250 | 27,41168 € | 6.852,92 € |
| Unit Price without VAT: | 33,64000 € |
|---|---|
| Unit Price with VAT: | 40,03160 € |









