
SQWS83211XX | |
|---|---|
DigiKey Part Number | 4008-SQWS83211XX-ND |
Manufacturer | |
Manufacturer Product Number | SQWS83211XX |
Description | 1G WEATHERPROOF CLR COVER VERT M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Mounting Box Clear Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Single Gang | |
Type | Mounting Box | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | Clear | |
Features | Cover | |
For Use With/Related Products | X Series | |
Length | - | |
Width | - | |
Depth | - | |
Material | Plastic | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,11000 € | 18,11 € |
| 10 | 16,40000 € | 164,00 € |
| 25 | 15,76520 € | 394,13 € |
| 50 | 15,30140 € | 765,07 € |
| 100 | 14,85060 € | 1.485,06 € |
| 250 | 14,27520 € | 3.568,80 € |
| 500 | 14,13230 € | 7.066,15 € |
| Unit Price without VAT: | 18,11000 € |
|---|---|
| Unit Price with VAT: | 21,55090 € |










