
SQWP141003WH | |
|---|---|
DigiKey Part Number | 4008-SQWP141003WH-ND |
Manufacturer | |
Manufacturer Product Number | SQWP141003WH |
Description | 3 GANG SCREWLESS MATTE WALL PLAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Frame White Triple Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Triple Gang | |
Type | Faceplate Frame | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | White | |
Features | Cover | |
For Use With/Related Products | X Series | |
Length | 4.720" (119.89mm) | |
Width | 6.380" (162.05mm) | |
Depth | 0.280" (7.11mm) | |
Material | Plastic | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,46000 € | 12,46 € |
| 10 | 11,29100 € | 112,91 € |
| 25 | 10,85400 € | 271,35 € |
| 50 | 10,53460 € | 526,73 € |
| 100 | 10,22430 € | 1.022,43 € |
| 250 | 9,82824 € | 2.457,06 € |
| 500 | 9,53872 € | 4.769,36 € |
| Unit Price without VAT: | 12,46000 € |
|---|---|
| Unit Price with VAT: | 14,82740 € |











