
SQR226U1WHW | |
|---|---|
DigiKey Part Number | 4008-SQR226U1WHW-ND |
Manufacturer | |
Manufacturer Product Number | SQR226U1WHW |
Description | SWITCH ROCKER SP3T 15A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 15A (AC) 120 V Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | - | |
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Actuator Type | Flat | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,55000 € | 41,55 € |
| 10 | 35,84600 € | 358,46 € |
| 25 | 33,79120 € | 844,78 € |
| 50 | 32,31160 € | 1.615,58 € |
| 100 | 31,16880 € | 3.116,88 € |
| Unit Price without VAT: | 41,55000 € |
|---|---|
| Unit Price with VAT: | 49,44450 € |














