


RXM4GB1BD | |
|---|---|
DigiKey Part Number | 4008-RXM4GB1BD-ND |
Manufacturer | |
Manufacturer Product Number | RXM4GB1BD |
Description | HARMONY, MINIATURE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXM4GB1BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 750VA, 84W | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, IECEE, GOST, Lloyd's, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,79000 € | 8,79 € |
| 10 | 7,83200 € | 78,32 € |
| 30 | 7,41100 € | 222,33 € |
| 50 | 7,22280 € | 361,14 € |
| 100 | 6,97480 € | 697,48 € |
| 250 | 6,65980 € | 1.664,95 € |
| 500 | 6,43080 € | 3.215,40 € |
| 1.000 | 6,20958 € | 6.209,58 € |
| Unit Price without VAT: | 8,79000 € |
|---|---|
| Unit Price with VAT: | 10,46010 € |





